ESK476M025AC3JA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 40,966
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 230
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
ESK336M250AL4AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M025AC3JA

DigiKey Part Number
399-ESK476M025AC3JATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESK476M025AC3JA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK476M025AC3JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
202.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,800$0.31882$6,631.46