


860010472005 | |
---|---|
DigiKey Part Number | 732-8628-1-ND - Cut Tape (CT) 732-8628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010472005 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010472005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 132 mA @ 120 Hz | |
Ripple Current @ High Frequency | 201.96 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
50 | $0.84580 | $42.29 |
100 | $0.74720 | $74.72 |
250 | $0.65688 | $164.22 |
500 | $0.57478 | $287.39 |
1,000 | $0.55014 | $550.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49513 | $990.26 |