ESC226M050AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43258
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,331
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38694
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13,116
Unit Price: $2.63000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16,308
Unit Price: $2.14000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.25624
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 135,918
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,368
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,484
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,068
Unit Price: $1.23000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC226M050AC3AA

DigiKey Part Number
399-ESC226M050AC3AA-ND
Manufacturer
Manufacturer Product Number
ESC226M050AC3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC226M050AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.41975$8,395.00