Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW226M050AC3AA | |
|---|---|
DigiKey Part Number | 399-ESW226M050AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW226M050AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW226M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST226M050AC3AA | KEMET | 0 | 399-EST226M050AC3AA-ND | $0.40759 | Parametric Equivalent |
| EST226M050AC3JA | KEMET | 20,106 | 399-EST226M050AC3JACT-ND | $2.80000 | Parametric Equivalent |
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17,080 | 226KBM050M-ND | $3.29000 | Parametric Equivalent |
| 50YXJ22M5X11 | Rubycon | 31,408 | 50YXJ22M5X11-ND | $1.97000 | Parametric Equivalent |
| 50YXJ22MCE5X11 | Rubycon | 0 | 50YXJ22MCE5X11-ND | $0.47668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.31882 | $12,752.80 |











