Direct
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV227M035A9MAA | |
|---|---|
DigiKey Part Number | 399-6708-2-ND - Tape & Reel (TR) 399-6708-1-ND - Cut Tape (CT) 399-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M035A9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.83400 | $38.34 |
| 50 | $2.91260 | $145.63 |
| 100 | $2.60660 | $260.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.07814 | $1,039.07 |
| 1,000 | $1.91154 | $1,911.54 |
| 1,500 | $1.82739 | $2,741.09 |
| 2,500 | $1.73355 | $4,333.88 |
| 3,500 | $1.67837 | $5,874.30 |
| 5,000 | $1.62506 | $8,125.30 |
| 6,000 | $1.59972 | $9,598.32 |
| 12,000 | $1.51391 | $18,166.92 |
| 12,500 | $1.50934 | $18,866.75 |













