Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK476M063A9MAA | |
|---|---|
DigiKey Part Number | EDK476M063A9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK476M063A9MAA |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M063A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 56.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH476M063S9MAA | KEMET | 65 | 399-EDH476M063S9MAACT-ND | $5.67000 | Upgrade |
| EMVA630ARA470MHA0G | Chemi-Con | 0 | 565-EMVA630ARA470MHA0GCT-ND | $2.31928 | Direct |
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8,745 | 338-2203-1-ND | $16.53000 | Upgrade |
| AFK476M63F24VT-F | Cornell Dubilier Knowles | 0 | AFK476M63F24VT-F-ND | $13.32672 | Upgrade |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | $12.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.08803 | $7,616.21 |















