
EMVE630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMVE630ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMVE630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA470MHA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA470MHA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.54100 | $55.41 |
| 50 | $4.21260 | $210.63 |
| 100 | $3.79010 | $379.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.06284 | $1,531.42 |
| 1,000 | $2.83362 | $2,833.62 |
| 1,500 | $2.71792 | $4,076.88 |
| 2,500 | $2.58892 | $6,472.30 |
| 3,500 | $2.51305 | $8,795.67 |
| 5,000 | $2.43980 | $12,199.00 |

