
AVS476M63F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS476M63F24T-FTR-ND - Tape & Reel (TR) 338-AVS476M63F24T-FCT-ND - Cut Tape (CT) 338-AVS476M63F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS476M63F24T-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.4Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 6.4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.17900 | $71.79 |
| 50 | $5.51520 | $275.76 |
| 100 | $4.98890 | $498.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.08448 | $2,042.24 |
| 1,000 | $3.79958 | $3,799.58 |
| 1,500 | $3.65571 | $5,483.56 |
| 2,500 | $3.49540 | $8,738.50 |
| 3,500 | $3.40116 | $11,904.06 |
| 5,000 | $3.31015 | $16,550.75 |
| 6,000 | $3.26687 | $19,601.22 |
| 12,000 | $3.12042 | $37,445.04 |
| 12,500 | $3.11260 | $38,907.50 |

