EDK337M025A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 12,089
Unit Price: $9.30000
Datasheet

Upgrade


KEMET
In Stock: 2,766
Unit Price: $6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39126
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $2.30152
Datasheet

Upgrade


Rubycon
In Stock: 490
Unit Price: $7.34000
Datasheet

Upgrade


Rubycon
In Stock: 1,950
Unit Price: $9.55000
Datasheet

Upgrade


Rubycon
In Stock: 483
Unit Price: $7.26000
Datasheet

Upgrade


Rubycon
In Stock: 513
Unit Price: $5.87000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7,672
Unit Price: $8.89000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,158
Unit Price: $15.83000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.70370
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $12.24000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.01000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 29,211
Unit Price: $5.79000
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK337M025A9MAA

DigiKey Part Number
EDK337M025A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK337M025A9MAA
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK337M025A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
337.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.18644$16,610.16