
EEV337M025A9MAA | |
|---|---|
DigiKey Part Number | 399-6714-2-ND - Tape & Reel (TR) 399-6714-1-ND - Cut Tape (CT) 399-6714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M025A9MAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M025A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $4.92000 | $49.20 |
| 50 | $4.12500 | $206.25 |
| 100 | $3.97070 | $397.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32312 | $1,661.56 |
| 1,000 | $3.08098 | $3,080.98 |
| 1,500 | $2.95865 | $4,437.98 |
| 2,500 | $2.82232 | $7,055.80 |
| 3,500 | $2.74221 | $9,597.74 |
| 5,000 | $2.66478 | $13,323.90 |
| 6,000 | $2.62799 | $15,767.94 |
| 12,000 | $2.50342 | $30,041.04 |
| 12,500 | $2.49676 | $31,209.50 |

