CBR08C820J5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.76964
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.17031
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.42385
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.91815
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01813
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.15439
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.29985
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.66998
Datasheet

Upgrade


Murata Electronics
In Stock: 3,002
Unit Price: $8.73000
Datasheet

Upgrade


Murata Electronics
In Stock: 281
Unit Price: $5.63000
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C820J5GAC

DigiKey Part Number
CBR08C820J5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C820J5GAC
Description
CAP CER 82PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C820J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91561$3,662.44
Manufacturers Standard Package