Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E820JB12D

DigiKey Part Number
490-5305-2-ND - Tape & Reel (TR)
490-5305-1-ND - Cut Tape (CT)
490-5305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E820JB12D
Description
CAP CER 82PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E820JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.52400$35.24
50$2.68900$134.45
100$2.43200$243.20
500$2.05104$1,025.52
1,000$1.86340$1,863.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19522$4,780.88
8,000$1.11898$8,951.84
12,000$1.10629$13,275.48
20,000$1.07479$21,495.80
28,000$1.05547$29,553.16
40,000$1.03688$41,475.20
48,000$1.02807$49,347.36
Manufacturers Standard Package