
CBR08C680JAGAC | |
|---|---|
DigiKey Part Number | 399-CBR08C680JAGACTR-ND - Tape & Reel (TR) 399-CBR08C680JAGACCT-ND - Cut Tape (CT) 399-CBR08C680JAGACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C680JAGAC |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C680JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E680JB12D | Murata Electronics | 4,733 | 490-5304-1-ND | $3.86000 | Direct |
| GQM2195C2E680GB12D | Murata Electronics | 8,255 | 490-GQM2195C2E680GB12DCT-ND | $6.74000 | Upgrade |
| QSCT251Q680J1GV001E | Johanson Technology Inc. | 36,384 | 712-QSCT251Q680J1GV001ECT-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.60500 | $76.05 |
| 50 | $6.02480 | $301.24 |
| 100 | $5.53640 | $553.64 |
| 500 | $4.71026 | $2,355.13 |
| 1,000 | $4.45482 | $4,454.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.07127 | $16,285.08 |
| 8,000 | $3.92864 | $31,429.12 |
| 12,000 | $3.85720 | $46,286.40 |
| 20,000 | $3.77798 | $75,559.60 |

