
GQM2195C2E680GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E680GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E680GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E680GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E680GB12D |
Description | CAP CER 68PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E680GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.25100 | $42.51 |
| 50 | $3.26560 | $163.28 |
| 100 | $2.96140 | $296.14 |
| 500 | $2.44918 | $1,224.59 |
| 1,000 | $2.29084 | $2,290.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99462 | $7,978.48 |
| 8,000 | $1.90884 | $15,270.72 |
| 12,000 | $1.86586 | $22,390.32 |
| 20,000 | $1.81823 | $36,364.60 |
| 28,000 | $1.79038 | $50,130.64 |
| 40,000 | $1.76357 | $70,542.80 |

