
GQM2195C2E680JB12D | |
|---|---|
DigiKey Part Number | 490-5304-2-ND - Tape & Reel (TR) 490-5304-1-ND - Cut Tape (CT) 490-5304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E680JB12D |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E680JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66900 | $83.45 |
| 100 | $1.49380 | $149.38 |
| 500 | $1.23800 | $619.00 |
| 1,000 | $1.18118 | $1,181.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98829 | $3,953.16 |
| 8,000 | $0.98028 | $7,842.24 |
| 12,000 | $0.91028 | $10,923.36 |
| 20,000 | $0.88143 | $17,628.60 |
| 28,000 | $0.86456 | $24,207.68 |
| 40,000 | $0.84833 | $33,933.20 |

