Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C680G5GAC | |
|---|---|
DigiKey Part Number | CBR08C680G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C680G5GAC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C680G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C680F1GAC | KEMET | 0 | CBR08C680F1GAC-ND | $4.56768 | Upgrade |
| CBR08C680F5GAC | KEMET | 0 | CBR08C680F5GAC-ND | $3.19479 | Upgrade |
| CBR08C680FAGAC | KEMET | 0 | 399-8755-1-ND | $33.87000 | Upgrade |
| CBR08C680FCGAC | KEMET | 0 | 399-11261-1-ND | $36.50000 | Upgrade |
| CBR08C680G1GAC | KEMET | 0 | CBR08C680G1GAC-ND | $2.94069 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.03371 | $8,134.84 |



