Upgrade
Similar
Parametric Equivalent

CBR08C680FAGAC | |
|---|---|
DigiKey Part Number | 399-8755-2-ND - Tape & Reel (TR) 399-8755-1-ND - Cut Tape (CT) 399-8755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C680FAGAC |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C680FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $24.03100 | $240.31 |
| 50 | $20.12780 | $1,006.39 |
| 100 | $18.92100 | $1,892.10 |
| 500 | $16.87906 | $8,439.53 |
| 1,000 | $16.27208 | $16,272.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.29670 | $61,186.80 |




