CBR06C390JAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,307
Unit Price: $7.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.63397
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.13635
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.98082

Direct


Murata Electronics
In Stock: 4,000
Unit Price: $2.63000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 5,391
Unit Price: $4.27000
Datasheet

Direct


Vishay Vitramon
In Stock: 40,876
Unit Price: $2.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,697
Unit Price: $20.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.08764
Datasheet

Upgrade


Murata Electronics
In Stock: 4,044
Unit Price: $4.02000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 6,990
Unit Price: $8.62000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 35
Unit Price: $4.52000
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C390JAGAC

DigiKey Part Number
399-6190-2-ND - Tape & Reel (TR)
399-6190-1-ND - Cut Tape (CT)
399-6190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C390JAGAC
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C390JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01451$4,058.04
8,000$0.95582$7,646.56
12,000$0.92656$11,118.72
20,000$0.92237$18,447.40
28,000$0.89450$25,046.00
40,000$0.89207$35,682.80
Manufacturers Standard Package