
CBR06C390JAGAC | |
---|---|
DigiKey Part Number | 399-6190-2-ND - Tape & Reel (TR) 399-6190-1-ND - Cut Tape (CT) 399-6190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390JAGAC |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01451 | $4,058.04 |
8,000 | $0.95582 | $7,646.56 |
12,000 | $0.92656 | $11,118.72 |
20,000 | $0.92237 | $18,447.40 |
28,000 | $0.89450 | $25,046.00 |
40,000 | $0.89207 | $35,682.80 |