
CBR06C270G5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C270G5GACTR-ND - Tape & Reel (TR) 399-CBR06C270G5GACCT-ND - Cut Tape (CT) 399-CBR06C270G5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270G5GAC |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270G5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77800 | $17.78 |
50 | $1.30720 | $65.36 |
100 | $1.16400 | $116.40 |
500 | $0.92116 | $460.58 |
1,000 | $0.84617 | $846.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69003 | $2,760.12 |
8,000 | $0.65874 | $5,269.92 |
12,000 | $0.64312 | $7,717.44 |
20,000 | $0.63997 | $12,799.40 |
28,000 | $0.62534 | $17,509.52 |
40,000 | $0.62171 | $24,868.40 |
48,000 | $0.61554 | $29,545.92 |
96,000 | $0.59478 | $57,098.88 |
100,000 | $0.59367 | $59,367.00 |