Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C270G1GAC | |
|---|---|
DigiKey Part Number | CBR06C270G1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C270G1GAC |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270G1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C270F1GAC | KEMET | 0 | CBR06C270F1GAC-ND | $2.76012 | Upgrade |
| CBR06C270FAGAC | KEMET | 16,215 | 399-8831-1-ND | $8.22000 | Upgrade |
| CBR06C270GAGAC | KEMET | 0 | CBR06C270GAGAC-ND | $1.63606 | Upgrade |
| 600S270FW250XT4K | KYOCERA AVX | 1,799 | 478-600S270FW250XT4KCT-ND | $18.83000 | Upgrade |
| GQM1875C2E270GB12D | Murata Electronics | 4,047 | 490-GQM1875C2E270GB12DCT-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.80873 | $7,234.92 |






