


QSCP251Q270F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q270F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q270F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q270F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q270F1GV001T |
Description | CAP CER 27PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q270F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $5.52300 | $55.23 |
| 50 | $4.31260 | $215.63 |
| 100 | $3.93890 | $393.89 |
| 500 | $3.30974 | $1,654.87 |
| 1,000 | $3.11508 | $3,115.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.82299 | $11,291.96 |
| 8,000 | $2.71435 | $21,714.80 |
| 12,000 | $2.65994 | $31,919.28 |
| 20,000 | $2.59962 | $51,992.40 |
| 28,000 | $2.56435 | $71,801.80 |

