CBR06C229B1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.76686
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.88858
Datasheet

Upgrade


KEMET
In Stock: 8,753
Unit Price: $4.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,654
Unit Price: $11.84000
Datasheet

Upgrade


Murata Electronics
In Stock: 28,263
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10015
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 32,721
Unit Price: $6.33000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,687
Unit Price: $3.78000
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C229B1GAC

DigiKey Part Number
CBR06C229B1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C229B1GAC
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C229B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80628$3,225.12
Manufacturers Standard Package