
VJ0603D2R2BXPAJ | |
|---|---|
DigiKey Part Number | 720-1311-2-ND - Tape & Reel (TR) 720-1311-1-ND - Cut Tape (CT) 720-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R2BXPAJ |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R2BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $2.99400 | $29.94 |
| 50 | $2.26800 | $113.40 |
| 100 | $1.94010 | $194.01 |
| 500 | $1.66482 | $832.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17368 | $1,173.68 |
| 2,000 | $1.14101 | $2,282.02 |
| 3,000 | $1.13523 | $3,405.69 |
| 5,000 | $1.12865 | $5,643.25 |
| 7,000 | $1.12470 | $7,872.90 |
| 10,000 | $1.09971 | $10,997.10 |
| 12,000 | $1.09786 | $13,174.32 |
| 24,000 | $1.09148 | $26,195.52 |


