


QSCP251Q2R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q2R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q2R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q2R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R2B1GV001T |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R2B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.96300 | $39.63 |
| 50 | $3.03200 | $151.60 |
| 100 | $2.74600 | $274.60 |
| 500 | $2.26272 | $1,131.36 |
| 1,000 | $2.11342 | $2,113.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.88945 | $7,557.80 |
| 8,000 | $1.80618 | $14,449.44 |
| 12,000 | $1.76447 | $21,173.64 |
| 20,000 | $1.71824 | $34,364.80 |
| 28,000 | $1.69121 | $47,353.88 |
| 40,000 | $1.66520 | $66,608.00 |



