CBR04C279B1GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.81585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,865
Unit Price: $11.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,351
Unit Price: $10.76000
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C279B1GAC

DigiKey Part Number
399-8592-2-ND - Tape & Reel (TR)
399-8592-1-ND - Cut Tape (CT)
399-8592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C279B1GAC
Description
CAP CER 2.7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C279B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04300$10.43
50$0.74720$37.36
100$0.61420$61.42
500$0.46310$231.55
1,000$0.40398$403.98
2,500$0.39774$994.35
5,000$0.37902$1,895.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30454$3,045.40
20,000$0.30213$6,042.60
30,000$0.30088$9,026.40
50,000$0.29946$14,973.00
70,000$0.29860$20,902.00
100,000$0.29776$29,776.00
120,000$0.29733$35,679.60
240,000$0.28730$68,952.00
250,000$0.28677$71,692.50
Manufacturers Standard Package