0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L2R7BT200T4K

DigiKey Part Number
478-600L2R7BT200T4KTR-ND - Tape & Reel (TR)
478-600L2R7BT200T4KCT-ND - Cut Tape (CT)
478-600L2R7BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L2R7BT200T4K
Description
CAP CER 2.7PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L2R7BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.44700$74.47
50$5.90380$295.19
100$5.42830$542.83
500$4.62460$2,312.30
1,000$4.37597$4,375.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.08280$16,331.20
8,000$3.94121$31,529.68
12,000$3.87027$46,443.24
20,000$3.79163$75,832.60
Manufacturers Standard Package