
600L2R7BW200T4K | |
---|---|
DigiKey Part Number | 478-600L2R7BW200T4KTR-ND - Tape & Reel (TR) 478-600L2R7BW200T4KCT-ND - Cut Tape (CT) 478-600L2R7BW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R7BW200T4K |
Description | CAP CER 2.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R7BW200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.02900 | $70.29 |
50 | $5.55720 | $277.86 |
100 | $5.10230 | $510.23 |
500 | $4.33540 | $2,167.70 |
1,000 | $4.09811 | $4,098.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.08280 | $16,331.20 |
8,000 | $3.94121 | $31,529.68 |
12,000 | $3.87027 | $46,443.24 |
20,000 | $3.79163 | $75,832.60 |