C967U392MYWDBAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99842
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99842
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99842
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.95305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95305
Datasheet

Upgrade


WEC
In Stock: 8,500
Unit Price: $1.37026
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 186
Unit Price: $4.36000
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C967U392MYWDBAWL45

DigiKey Part Number
C967U392MYWDBAWL45-ND
Manufacturer
Manufacturer Product Number
C967U392MYWDBAWL45
Description
CAP CER 3900PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C967U392MYWDBAWL45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types