Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar




C961U392MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9523-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U392MYWDBA7317 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U392MYWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U392MZWDCA7317 | KEMET | 0 | C961U392MZWDCA7317-ND | $0.73106 | Upgrade |
| C947U392MYVDBA7317 | KEMET | 5,000 | 399-9515-1-ND | $3.21000 | Similar |
| C967U392MYWDBA7317 | KEMET | 0 | 399-9529-3-ND | $1.11480 | Similar |
| C961U392MYWDBAWL35 | KEMET | 0 | C961U392MYWDBAWL35-ND | $0.95305 | Parametric Equivalent |
| C961U392MYWDBAWL40 | KEMET | 0 | C961U392MYWDBAWL40-ND | $0.95305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.95305 | $9,530.50 |






