Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



C961U392MZWDCA7317 | |
|---|---|
DigiKey Part Number | C961U392MZWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U392MZWDCA7317 |
Description | CAP CER 3900PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U392MZWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | $1.16659 | Similar |
| C961U392MZWDBAWL35 | KEMET | 0 | C961U392MZWDBAWL35-ND | $0.73106 | Parametric Equivalent |
| C961U392MZWDBAWL40 | KEMET | 0 | C961U392MZWDBAWL40-ND | $0.73106 | Parametric Equivalent |
| C961U392MZWDCAWL35 | KEMET | 0 | C961U392MZWDCAWL35-ND | $0.73106 | Parametric Equivalent |
| C961U392MZWDCAWL40 | KEMET | 0 | C961U392MZWDCAWL40-ND | $0.73106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73106 | $7,310.60 |





