C941U332MUVDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.15548
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.87485
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C941U332MUVDBA7317

DigiKey Part Number
399-9500-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C941U332MUVDBA7317
Description
CAP CER 3300PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U332MUVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C951U332MUWDBA7317KEMET0399-9512-3-ND$4.15548Upgrade
C951U332MUWDCA7317KEMET0C951U332MUWDCA7317-ND$4.32379Upgrade
C951U332MVWDBA7317KEMET0399-9513-1-ND$0.00000Upgrade
C951U332MVWDCA7317KEMET0C951U332MVWDCA7317-ND$2.14915Upgrade
C941U332MUVDBAWL35KEMET0C941U332MUVDBAWL35-ND$1.43214Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$1.43214$14,321.40