Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C951U332MVWDCA7317 | |
|---|---|
DigiKey Part Number | C951U332MVWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C951U332MVWDCA7317 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U332MVWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MUVDBA7317 | KEMET | 0 | 399-9500-3-ND | $1.43214 | Similar |
| C941U332MUVDCA7317 | KEMET | 0 | C941U332MUVDCA7317-ND | $1.43214 | Similar |
| C941U332MVVDBA7317 | KEMET | 0 | 399-9501-3-ND | $1.13300 | Similar |
| C941U332MVVDCA7317 | KEMET | 0 | C941U332MVVDCA7317-ND | $0.80789 | Similar |
| C951U332MUWDBAWL35 | KEMET | 0 | C951U332MUWDBAWL35-ND | $4.32379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.14915 | $21,491.50 |





