C941U332MUVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.98697
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.53316
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.43214
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U332MUVDCAWL35

DigiKey Part Number
C941U332MUVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C941U332MUVDCAWL35
Description
CAP CER 3300PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U332MUVDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C951U332MUWDBAWL35KEMET0C951U332MUWDBAWL35-ND$4.32379Upgrade
C951U332MUWDBAWL40KEMET0C951U332MUWDBAWL40-ND$4.32379Upgrade
C951U332MUWDCAWL35KEMET0C951U332MUWDCAWL35-ND$4.32379Upgrade
C951U332MUWDCAWL40KEMET0C951U332MUWDCAWL40-ND$4.32379Upgrade
C951U332MVWDBAWL35KEMET0C951U332MVWDBAWL35-ND$1.98697Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.43214$14,321.40