Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C931U101JYSDCAWL20 | |
|---|---|
DigiKey Part Number  | C931U101JYSDCAWL20-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C931U101JYSDCAWL20  | 
Description  | CAP CER 100PF 400VAC SL RADIAL  | 
Customer Reference  | |
Detailed Description  | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc  | 
EDA/CAD Models  | C931U101JYSDCAWL20 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Lead Style  | Formed Leads - Kinked  | 


