Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C931U101JYSDCAWL40 | |
|---|---|
DigiKey Part Number | C931U101JYSDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C931U101JYSDCAWL40 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U101JYSDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U101JZSDBAWL35 | KEMET | 0 | C931U101JZSDBAWL35-ND | $0.84718 | Upgrade |
| C931U101JZSDBAWL40 | KEMET | 0 | C931U101JZSDBAWL40-ND | $0.84718 | Upgrade |
| C931U101JZSDCAWL35 | KEMET | 0 | C931U101JZSDCAWL35-ND | $0.84718 | Upgrade |
| C931U101JZSDCAWL40 | KEMET | 0 | C931U101JZSDCAWL40-ND | $0.84718 | Upgrade |
| C931U101JYSDBA7317 | KEMET | 0 | C931U101JYSDBA7317-ND | $0.72426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72426 | $7,242.60 |


