C927U332MYVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 6
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61519
Datasheet

Upgrade


KEMET
In Stock: 2,957
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70696
Datasheet

Similar


KEMET
In Stock: 90
Unit Price: $6.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53385
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.92569
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.92569
Datasheet
C927U222MYWDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C927U222MYWDBA7317
C900 C21U
Finding the Most Accurate Capacitance Measurement

C927U332MYVDBA7317

DigiKey Part Number
399-9494-1-ND - Cut Tape (CT)
399-9494-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U332MYVDBA7317
Description
CAP CER 3300PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U332MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes