C921U332MYVDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 410
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45129
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 1,867
Unit Price: $7.74000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53385
Datasheet

Upgrade


WEC
In Stock: 3,000
Unit Price: $0.70808
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.92173
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
Finding the Most Accurate Capacitance Measurement

C921U332MYVDBA7317

DigiKey Part Number
399-9490-1-ND - Cut Tape (CT)
399-9490-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C921U332MYVDBA7317
Description
CAP CER 3300PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U332MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.53385$5,338.50