
C731U332MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U332MYVDBA7317CT-ND - Cut Tape (CT) 399-C731U332MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U332MYVDBA7317 |
Description | CAP CER 3.3NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U332MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.67300 | $56.73 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.03840 | $403.84 |
| 500 | $3.38808 | $1,694.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.18706 | $3,187.06 |
| 2,000 | $3.02161 | $6,043.22 |
| 3,000 | $2.93875 | $8,816.25 |
| 5,000 | $2.84689 | $14,234.45 |
| 7,000 | $2.79317 | $19,552.19 |
| 10,000 | $2.74150 | $27,415.00 |

