Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade



C927U222MYWDCA7317 | |
|---|---|
DigiKey Part Number | C927U222MYWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U222MYWDCA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MYWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U222MZWDBA7317 | KEMET | 0 | 399-9493-3-ND | $0.77488 | Upgrade |
| C907U222MYVDBA7317 | KEMET | 0 | 399-9478-3-ND | $0.44307 | Similar |
| C907U222MYVDCA7317 | KEMET | 0 | C907U222MYVDCA7317-ND | $0.45718 | Similar |
| C907U222MZVDBA7317 | KEMET | 0 | 399-9479-3-ND | $0.00000 | Similar |
| C907U222MZVDCA7317 | KEMET | 0 | C907U222MZVDCA7317-ND | $0.61441 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59130 | $5,913.00 |






