MFR Recommended
Upgrade
Upgrade
Similar
Upgrade
Similar




C907U222MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9478-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U222MYVDBA7317 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MYVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C727U222MYVDBA7317 | KEMET | 0 | 399-C727U222MYVDBA7317TB-ND | $1.99959 | MFR Recommended |
| C907U222MZVDCA7317 | KEMET | 0 | C907U222MZVDCA7317-ND | $0.61441 | Upgrade |
| C927U222MYWDCA7317 | KEMET | 0 | C927U222MYWDCA7317-ND | $0.59130 | Upgrade |
| C921U222MYWDBA7317 | KEMET | 0 | 399-9488-3-ND | $0.59130 | Similar |
| C927U222MZWDCA7317 | WEC | 3,000 | 2266-C927U222MZWDCA7317TR-ND | $0.75951 | Upgrade |




