Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



C921U222MVVDCAWL45 | |
|---|---|
DigiKey Part Number | C921U222MVVDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C921U222MVVDCAWL45 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MVVDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U222MUWDBAWL35 | KEMET | 0 | C931U222MUWDBAWL35-ND | $3.32480 | Upgrade |
| C931U222MUWDBAWL40 | KEMET | 0 | C931U222MUWDBAWL40-ND | $3.32480 | Upgrade |
| C931U222MUWDCAWL35 | KEMET | 0 | C931U222MUWDCAWL35-ND | $3.32480 | Upgrade |
| C931U222MUWDCAWL40 | KEMET | 0 | C931U222MUWDCAWL40-ND | $3.32480 | Upgrade |
| C931U222MVWDBAWL40 | KEMET | 0 | C931U222MVWDBAWL40-ND | $3.67645 | Upgrade |


