Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C931U222MUWDCAWL35 | |
|---|---|
DigiKey Part Number | C931U222MUWDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C931U222MUWDCAWL35 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U222MUWDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U222MWWDBAWL35 | KEMET | 0 | C961U222MWWDBAWL35-ND | $1.51773 | Upgrade |
| C961U222MWWDBAWL40 | KEMET | 0 | C961U222MWWDBAWL40-ND | $1.51773 | Upgrade |
| C961U222MWWDBAWL45 | KEMET | 0 | C961U222MWWDBAWL45-ND | $1.51773 | Upgrade |
| C961U222MWWDCAWL35 | KEMET | 0 | C961U222MWWDCAWL35-ND | $1.38516 | Upgrade |
| C961U222MWWDCAWL40 | KEMET | 0 | C961U222MWWDCAWL40-ND | $1.51773 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.32480 | $33,248.00 |


