MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



C921U222MUVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9486-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MUVDBA7317 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MUVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C731U222MTVDBA7317 | KEMET | 0 | 399-C731U222MTVDBA7317TB-ND | $1.84195 | MFR Recommended |
| C931U222MUWDBA7317 | KEMET | 5 | 399-9496-1-ND | $10.77000 | Upgrade |
| C931U222MUWDCA7317 | KEMET | 0 | C931U222MUWDCA7317-ND | $3.32480 | Upgrade |
| C931U222MVWDCA7317 | KEMET | 0 | C931U222MVWDCA7317-ND | $3.67645 | Upgrade |
| C961U222MWWDBA7317 | KEMET | 142 | 399-9520-1-ND | $6.08000 | Upgrade |






