C911U102MVWDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74581
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74581
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.75138
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74581
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.66611
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.66611
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U102MVWDBAWL40

DigiKey Part Number
C911U102MVWDBAWL40-ND
Manufacturer
Manufacturer Product Number
C911U102MVWDBAWL40
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U102MVWDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U102KUYDBAWL35KEMET0C941U102KUYDBAWL35-ND$3.67645Upgrade
C941U102KUYDBAWL40KEMET0C941U102KUYDBAWL40-ND$3.67645Upgrade
C941U102KUYDCAWL35KEMET0C941U102KUYDCAWL35-ND$3.67645Upgrade
C941U102KUYDCAWL40KEMET0C941U102KUYDCAWL40-ND$3.67645Upgrade
C941U102KVYDBAWL35KEMET0C941U102KVYDBAWL35-ND$2.25292Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.32460$13,246.00