C901U102MUVDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.23757
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U102MUVDCAWL40

DigiKey Part Number
C901U102MUVDCAWL40-ND
Manufacturer
Manufacturer Product Number
C901U102MUVDCAWL40
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MUVDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U102MUWDBAWL35KEMET0C911U102MUWDBAWL35-ND$2.14915Upgrade
C911U102MUWDBAWL40KEMET0C911U102MUWDBAWL40-ND$2.14915Upgrade
C911U102MUWDCAWL35KEMET0C911U102MUWDCAWL35-ND$2.14915Upgrade
C911U102MUWDCAWL40KEMET0C911U102MUWDCAWL40-ND$2.14915Upgrade
C911U102MVWDBAWL35KEMET0C911U102MVWDBAWL35-ND$1.23757Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.74581$7,458.10