Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C901U102MUVDBAWL40 | |
|---|---|
DigiKey Part Number | C901U102MUVDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C901U102MUVDBAWL40 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MUVDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U102MUWDBAWL35 | KEMET | 0 | C911U102MUWDBAWL35-ND | $2.14915 | Upgrade |
| C911U102MUWDBAWL40 | KEMET | 0 | C911U102MUWDBAWL40-ND | $2.14915 | Upgrade |
| C911U102MUWDCAWL35 | KEMET | 0 | C911U102MUWDCAWL35-ND | $2.14915 | Upgrade |
| C911U102MUWDCAWL40 | KEMET | 0 | C911U102MUWDCAWL40-ND | $2.14915 | Upgrade |
| C911U102MVWDBAWL35 | KEMET | 0 | C911U102MVWDBAWL35-ND | $1.23757 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74581 | $7,458.10 |


