Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C907U222MYVDCAWL40 | |
|---|---|
DigiKey Part Number | C907U222MYVDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C907U222MYVDCAWL40 |
Description | CAP CER 2200PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MYVDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U222MZVDBAWL35 | KEMET | 0 | C907U222MZVDBAWL35-ND | $0.61441 | Upgrade |
| C907U222MZVDBAWL40 | KEMET | 0 | C907U222MZVDBAWL40-ND | $0.61441 | Upgrade |
| C907U222MZVDCAWL35 | KEMET | 0 | C907U222MZVDCAWL35-ND | $1.28403 | Upgrade |
| C907U222MZVDCAWL40 | KEMET | 0 | C907U222MZVDCAWL40-ND | $0.61441 | Upgrade |
| C927U222MYWDBAWL35 | KEMET | 0 | C927U222MYWDBAWL35-ND | $0.59130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44001 | $4,400.10 |




