C901U102MZWDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Similar


KEMET
In Stock: 9,908
Unit Price: $2.14000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42744
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,499
Unit Price: $1.98000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71210
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71528
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,610
Unit Price: $3.13000
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U
Finding the Most Accurate Capacitance Measurement

C901U102MZWDCA7317

DigiKey Part Number
C901U102MZWDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U102MZWDCA7317
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MZWDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.37932$3,793.20