Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




C901U102MZVDCA7317 | |
|---|---|
DigiKey Part Number | C901U102MZVDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MZVDCA7317 |
Description | CAP CER 1000PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MZVDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U102MZWDBA7317 | KEMET | 711 | 399-9467-1-ND | $2.06000 | Upgrade |
| C901U102MZWDCA7317 | KEMET | 0 | C901U102MZWDCA7317-ND | $0.37884 | Upgrade |
| C921U102KZYDBA7317 | KEMET | 0 | C921U102KZYDBA7317-ND | $0.76278 | Upgrade |
| C921U102KZYDCA7317 | KEMET | 0 | C921U102KZYDCA7317-ND | $0.76278 | Upgrade |
| C907U102MZVDBA7317 | KEMET | 0 | 399-9474-1-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42689 | $4,268.90 |





